Amphenol Anytek QT Series Fixed Terminal Blocks

Amphenol Anytek QT Series Fixed Terminal Blocks utilize advanced PUSH-IN technology, improving wiring efficiency by 70%. These terminal blocks simplify multi-core cable connections and ensure long-term reliability with spring connections. The QT terminal blocks feature next-gen tool-free operation, feedback for secure connections, and a lever position indicator for connection status. These terminal blocks are rated for 300V and up to 1.6KV withstand voltage and support 12AWG to 24AWG solid/stranded wires. The QT Series terminal blocks are ideal for PV inverters, EV-charging stations, electrical automation, and industrial systems, offering versatile and efficient solutions for modern electrical needs.

Features

  • Adopts the PUSH-IN spring connection technology, improving wiring efficiency by 70%
  • Spring connections ensure stable long-term wiring reliability
  • Provides audible feedback during wiring for convenience and accuracy
  • Multiple clamping units can be kept open simultaneously, simplifying multi-core cable connections
  • Next-generation intuitive tool-free operation
  • Lever position indicates the connection status clearly

Specifications

  • 1.6KV withstanding
  • 300V voltage rating 
  • 16A current rating
  • 11mm to 13mm wire strip lengths
  • 5mm, 7.5mm, and 10mm pitches

Applications

  • PV inverters
  • EV-charging stations
  • Electrical automation
  • Industrial systems
Infographic - Amphenol Anytek QT Series Fixed Terminal Blocks

Application Examples

Infographic - Amphenol Anytek QT Series Fixed Terminal Blocks

Orientation Overview

Infographic - Amphenol Anytek QT Series Fixed Terminal Blocks
Yayınlandı: 2024-11-28 | Güncellenmiş: 2024-12-05