Amphenol Anytek TQT Terminal Blocks
Amphenol Anytek TQT Terminal Blocks offer fast, efficient, and secure connections. These blocks feature a 5mm pitch, support 0.2mm2 to 4mm2 solid wire range (CQC rated parameter), and 9mm to 10mm wire strip length. The TQT terminal blocks operate within the -20°C to 105°C temperature range. These blocks are RoHS-compliant and are available in different colors. The TQT terminal blocks are used in luminaire lighting, household appliances, factory equipment, and bulk storage.Features
- Quick wiring terminal and can be used with one plug
- Replace adhesive tape and overturn traditional wiring methods
- Available in 2P/3P/4P/5P poles
- 5mm pitch
- Supports 0.2mm2 to 4mm2 solid wire range (CQC rated parameter)
- 9mm to 10mm wire strip length
- -20°C to 105°C operating temperature range
Applications
- Luminaire lighting
- Household appliances
- Factory equipment
- Bulk storage
Wiring Demonstration
Additional Resource
Yayınlandı: 2024-11-19
| Güncellenmiş: 2024-12-02