Amphenol Anytek YK441 Single-Row Barrier Terminal Blocks
Amphenol Anytek YK441 Single-Row Barrier Terminal Blocks are designed for versatile electronic and electrical OEM applications. These Amphenol Anytek terminal blocks are engineered to meet UL safety standards and feature a robust structure enabling easy installation. The 9.5mm pitch YK441 supports high-current and high-voltage applications for reliable long-term performance. The series features a tri-barrier design, where each terminal screw is surrounded by three integrated barriers.
Features
- High power rating
- 9.5mm pitch
- 30A current rating
- 300V voltage rating
- Ideal for medium- to high-power connections
- Tri-barrier design
- Each terminal screw is surrounded by three integrated barriers
- The rear barrier protects field wiring, offering enhanced electrical insulation and mechanical safety
Applications
- OEM electronic and electrical equipment
- Industrial
- Automation
- Electronic systems
Additional Resources
Dimensions
Yayınlandı: 2025-11-19
| Güncellenmiş: 2025-12-01