Amphenol Micro-Coax ARACON Braided EMI Shields

Amphenol Micro-Coax ARACON® Braided EMI Shields are pre-braided socks constructed from ultra-fine, highly flexible ARACON fibers. The ARACON fibers combine the electrical performance of a metal outer layer with the lightweight strength and flexibility of DuPont™ KEVLAR®, offering up to 80% weight reduction and stronger connector attachment compared to traditional copper braid. The fine yarn bundles naturally flatten and spread during braiding, resulting in coverage levels typically exceeding 90% and helping minimize windowing. The lineup includes four variants: 100% nickel- or silver-plated ARACON and 75/25% blended nickel- or silver-plated ARACON. These braided shields are ready for installation over cables and harnesses to provide exceptional electromagnetic interference protection. Amphenol Micro-Coax ARACON Braided EMI Shields are qualified for lightning strike protection and are ideal for aerospace applications and other harsh environments.

Features

  • Available configurations
    • 100% nickel-plated ARACON
    • 75/25% blended nickel-plated ARACON
    • 100% silver-plated ARACON
    • 75/25% blended silver-plated ARACON
  • Reduce weight by up to 80% compared to traditional copper braid
  • Built for flexibility and longevity - tested to withstand 50,000+ tic-toc flex cycles over a 180° arc
  • Installs easily
    • Cuts like fabric with standard tools
    • No special equipment required
  • Engineered for performance
    • Combines KEVLAR strength with silver and nickel coating
    • Provides conductivity, corrosion resistance, and solderability
    • Stronger connector attachment compared to traditional copper braid
  • Ideal for aerospace and defense systems where weight, durability, and EMI control are mission-critical
  • Qualified for lightning strike protection
  • -110°C to +150°C operating temperature range with intermittent exposure to +200°C

Applications

  • Aerospace
  • Spaceflights
  • Military
  • Industrial

Performance Data

Performance Graph - Amphenol Micro-Coax ARACON Braided EMI Shields
Yayınlandı: 2026-05-20 | Güncellenmiş: 2026-07-15