Amphenol / SV Microwave Commercial & MIL Attenuators

Amphenol / SV Microwave Commercial and MIL Attenuators are available in a variety of connector configurations including SMA, SVK/2.92mm, 2.4mm, Blindmate, ZMA, SMB, SMC, SSMA, BNC, TNC, and Type N. These connectors provide direct replacements for other manufacturers. Low-power chip attenuators are available in standard and innovative custom designs. SV Microwave is a DLA-approved source for 2.92mm attenuators - M3933/30 (DC through 32GHz). dB values range from 0.5dB to 30dB with low VSWR and flat attenuation.

Features

  • Low VSWR and flat attenuation
  • Additional attenuation values available
  • MIL qualified attenuators meet MIL-DTL-3933
  • Environmental standards per MIL-STD-202

Applications

  • Circuit applications
  • Test and measurement
  • Satellite payloads
  • Circuit boards
Yayınlandı: 2017-06-28 | Güncellenmiş: 2026-08-17