Amphenol Audio HP Power Connectors
Amphenol Audio HP Power Connectors are ideally suited for AC power supplies that require a latch-locking connector. These connectors are rated at 25A / 250VAC with UL- and cUL-recognized components. The series features screw terminals, a chuck-type cable clamp, and a quick-release, vibration-resistant latch lock. Amphenol Audio HP Power Connectors have a thermoplastic housing and are keyed and color-coded for power-in (blue) and power-out (gray).Features
- Ideally suited for AC power supplies that require a latch-locking connector
- Quick-release, vibration-resistant latch lock
- 3 pole
- Screw terminals
- Chuck-type cable clamp
- 25A current rating
- Thermoplastic housing
- Industry-standard mating
- UL- and cUL-recognized components (File no. E339831)
Yayınlandı: 2014-08-26
| Güncellenmiş: 2022-10-13