Amphenol Audio SP High Power Loudspeaker Connectors
Amphenol Audio SP High Power Loudspeaker Connectors are chassis mount or in-line connectors with high power (30A) contacts to ensure optimal current carrying capacity for demanding powered loudspeaker applications. Amphenol Audio designed the SP Series to provide distortion-free signals, industry standard PCB footprint, superior wire termination pull out resistance, superior low light terminal ID, and is fully intermatable with existing industry standard loudspeaker connections. Amphenol Audio SP Series High Power Loudspeaker Connectors feature an "easy on the thumb" quick release, vibration resistant latch lock.Features
- 2 or 4 pole
- Solder tabs, PCB contacts, solder or screw terminals
- Chuck type or PG Gland cable clamp
- Various mounting hole options
- 30A Current rating
- Thermoplastic or metal housing (Cable Plugs)
- Industry standard mating
Specifications
- 133V voltage rating
- 30A current rating
- ≤3mΩ typical contact resistance
- IP54 protection class
- -25˚C to +75˚C (-13°F to +167°F) operating temperature
View Results ( 53 ) Page
| Parça Numarası | Açıklama | Pozisyon Sayısı | Sonlandırma Stili | Kontak Malzemesi |
|---|---|---|---|---|
| SP-4-MDQ | Hoparlör Konnektörleri SP PANEL MOUNT 1/4" SOLDER TABS | |||
| SP-4-MDHT | Hoparlör Konnektörleri 4P D FLANGE CHASSIS HORIZONTAL BOARD | 4 Position | Screw | Phosphor Bronze |
| SP-4-MDH | Hoparlör Konnektörleri 4P D FLANGE CHASSIS HORIZONTAL BOARD | 4 Position | Solder | |
| SP-2-FS | Hoparlör Konnektörleri 2P Cable Conn Solder Black/Blue Plastic | 2 Position | Solder | Brass |
| SP-4-MDV | Hoparlör Konnektörleri 4P D FLANGE CHASSIS VERTICAL BOARD | 4 Position | Solder | |
| SP-2-FNL | Hoparlör Konnektörleri 2P Cable Conn Screw PG Gland Str Relief | 2 Position | Screw | Brass |
| SP-4-F | Hoparlör Konnektörleri 4P Cable Conn Screw Black/Blue Plastic | 4 Position | Screw | Brass |
| SP-2-MD | Hoparlör Konnektörleri 2P D FLANGE CHASSIS | 2 Position | Solder | |
| SP-4-MD | Hoparlör Konnektörleri 4P D FLANGE CHASSIS | 4 Position | Solder | |
| SP2F2FDW | Hoparlör Konnektörleri D SHELL FML-FML SP2 | 2 Position | Connector |
Yayınlandı: 2011-05-20
| Güncellenmiş: 2022-03-11