Amphenol Backshells & Dust Caps

Amphenol Backshells and Dust Caps offer durability, flexibility, and a wide range of design options. The portfolio of backshells includes variants with a base material constructed of aluminum alloy, stainless steel, brass, or composite, along with a selection of finishes. The AlumaLight backshells offer approximately 50% weight savings over standard metal backshells. The D-sub series is designed for D-subminiature connectors and applications and includes top, side, and modular openings with low-profile versions available. The backshell clamps are designed to clean up the cable after termination and provide strain relief at the termination area. The lineup includes a black-zinc, nickel-finish option. Amphenol dust caps offer robust protection and are designed for use with receptacles and connectors. Amphenol Backshells and Dust Caps are suitable for aerospace, military, and industrial applications.

Applications

  • Aerospace
  • Industrial
  • Military vehicles
  • Military radios
Yayınlandı: 2023-08-07 | Güncellenmiş: 2023-08-24