Amphenol Communications Solutions BarKlip® BK1200 HD I/O 1OU Cable Connectors

Amphenol Communications Solutions BarKlip® BK1200 HD I/O 1OU Cable Connectors are compliant with the Open Compute Project (OCP) specification and Open Rack v3 (ORv3) power distribution architecture standards. These high-power cable assemblies distribute up to 1250A per contact, load and return, for a total of up to 2500A. Engineered similarly to other ORv3 busbar connectors, the BK1200 series offers high current-carrying capability. The construction features silver-plated contacts for low contact resistance, a braided flex cable for space conservation, and secondary chassis grounding contacts that provide grounding functionality for enhanced safety. Amphenol BarKlip BK1200 HD I/O 1OU Cable Connectors are ideal for data center applications such as battery backup units (BBUs), power supply units (PSUs), server and storage sleds, and high-density system architectures powering artificial intelligence (AI) and machine learning (ML).

Features

  • Contacts with high conductivity copper alloy provide up to 1250A per contact (+60°C/300LFM airflow) load and return, 2500A total
  • Supports 48V power rack architecture
  • 38 independent conducting beams and silver plating for ultra-low 0.04mΩ end-of-life contact resistance
  • Braided flex cable offers high current-carrying capabilities while increasing space conservation
  • Secondary chassis grounding contacts provide supplemental grounding to the rack for system fault protection
  • Ultrasonic welding between wire and contact provides low voltage drop and high reliability
  • Floating panel mount design supports ±3.25mm float horizontally and vertically
  • Compliant with ORv3 Power Output Connector Specifications

Applications

  • Data centers
  • PSUs
  • BBUs
  • Storage and server sleds
  • AI
  • ML
Yayınlandı: 2026-02-24 | Güncellenmiş: 2026-05-13