Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors

Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors are designed for use up to 26.5GHz. These connectors feature a slide-on interface, blind-mate / push-on design (RFfortless®), and durability of 5000 cycles. The series is designed to the interface dimensions of MIL-STD-348 and is interchangeable with BMA connectors from other manufacturers. These low-profile connectors offer 0.020" radial and 0.060" axial float (both spring-loaded). Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors are ideal for high-performance microwave applications such as military, aerospace, microwave subsystems, wireless base station equipment, and more.  

Features

  • Blind-mate / push-on design (RFfortless)
  • Frequency up to 26.5GHz
  • 50Ω impedance
  • Interchangeable with BMA connectors from other manufacturers
  • Durability of 5000 cycles
  • Designed to the interface dimensions of MIL-STD-348
  • Low-profile design
  • 0.020" radial float (spring-loaded)
  • 0.060" axial float (spring-loaded)
  • Hermetic versions available

Applications

  • Military
  • Aerospace
  • Satellite communication equipment (SATCOM)
  • Microwave subsystems
  • Test and measurement
  • Wireless base station equipment
  • Radar
Yayınlandı: 2018-08-10 | Güncellenmiş: 2022-07-25