Amphenol RF BNC to BNC Cable Assemblies
Amphenol RF BNC to BNC Cable Assemblies are straight plug BNC to straight plug BNC cable assemblies, available in lengths 152mm up to 30,000mm. These cable assemblies are offered with nickel contact plating. The BNC to BNC cable assemblies feature a 50Ω impedance and 3GHz maximum frequency. These cable assemblies operate from -40°C to 85°C temperature range.Features
- Straight plug to straight jack
- 50Ω impedance
- 3GHz maximum frequency
- Cable Types
- LMR-195
- LMR-240
- LMR-400
- RG-58
- 152mm up to 30,000mm cable length range
- Nickel contact plating
- Brass contact material
Yayınlandı: 2021-08-05
| Güncellenmiş: 2022-04-12