Amphenol Commercial BrightConnX™ FLT Series Terminal Blocks

Amphenol Commercial BrightConnX™ FLT Series Terminal Blocks are designed for discrete wire connections to a PCB for LED modules and other applications. These blocks provide a simple, secure poke-in wire connection for easy termination and a surface-mount design for pick-and-place usage. FLT series blocks are available in 1-, 2-, or 3-pole designs, providing application flexibility and space savings for multiple positions. The port-to-release wire achieves easy wire removal for rework or changes. Amphenol Commercial BrightConnX FLT Series Terminal Blocks have an operating temperature range of -40°C to +105°C and accept 24AWG to 18AWG wires suitable for up to 7A per wire.

Features

  • Available in 1, 2, and 3poles
  • Accepts 24AWG to 18AWG wires
  • Poke-in wire termination
  • Port-to-release wire
  • SMT terminations
  • LCP housings
  • Suitable for LED lighting

Specifications

  • Current rating
    • 7A for 18AWG
    • 5A for 20AWG
    • 3A for 22AWG
    • 2A for 24AWG
  • 250V voltage rating
  • 1500VAC dielectric withstanding voltage for 1 minute
  • 500MΩ insulation resistance at 500VDC test voltage
  • -40°C to +105°C operating temperature range
  • RoHS and REACH compliant

Videos

Yayınlandı: 2023-06-28 | Güncellenmiş: 2024-02-09