Amphenol-Tuchel C091A Circular Connectors
Amphenol-Tuchel C091A Circular Connectors are designed with metal screw coupling, a plastic backshell, and a metal locking ring. These connectors feature contact arrangements of 2 to 8, 12, and 14, as well as internal strain relief and IP40 protection class when mated. The connectors are available in M16 size with both male and female receptacles that can be used for front- and rear-panel mounting as well as PCB mounting. Typical applications for Amphenol-Tuchel C091A Circular Connectors include heavy equipment, construction, agriculture, packaging machinery, and wireless infrastructure.Features
- M16 size
- Metal screw coupling
- Plastic backshell
- Metal locking ring
- 2 to 8, 12, and 14 positions for crimp and solder
- IP40 protection rating
- Internal strain relief
- Male and female cable connectors for straight and angled rear-panel mounting
- Male and female receptacles for front- and rear-panel mounting as well as PCB mounting
Applications
- Heavy equipment
- Construction
- Agriculture
- Packaging machinery
- Wireless infrastructure
Additional Resources
Yayınlandı: 2018-04-26
| Güncellenmiş: 2024-03-05