Amphenol Industrial Cable Glands

Amphenol Industrial Cable Glands are liquid tight glands with metric or PG threads and metallic or non-metallic versions. Designers can use Amphenol Industrial Cable Glands individually or connect them to circular products using an adapter. These Amphenol Industrial glands are designed for a wide range of applications, including manufacturing machinery and measurement and control equipment.

Features

  • Includes metal and nylon industrial versions
  • Entry threads range from PG7 to PG48 and M12x1.5 to M90x2
  • IP68 rated
  • -20°C to +105°C temperature range
  • UL 94V-2 approved material

Applications

  • Manufacturing machinery
  • Measurement and control
  • Robotics
  • Automation
Yayınlandı: 2016-03-15 | Güncellenmiş: 2026-02-19