Amphenol Cables on Demand D-Sub Connectors

Amphenol Cables on Demand D-Subminiature (D-Sub) Connectors feature male (plug) and female (socket) connectors with a back-entry solder cup wire termination style. The connectors provide a secure electrical and mechanical bond with superior installation flexibility. The D-Sub connectors offer all industry-standard pin count, density, and layout variants with standard and high-density (HD) configurations. Amphenol Cables on Demand D-Sub Connectors are RoHS compliant and ideal for serial data I/O and chassis-mount, bulkhead, and in-line cable assemblies.

Features

  • Back-entry solder cup wire terminals
  • Secure electrical and mechanical bonding
  • Provides male (plug) and female (socket) D-sub connectors
  • Includes all industry-standard pin count, density, and layout variants
  • DB9/DB15/DB25/DB37/DB50/HD15/HD26/HD44/HD62/HD78 options
  • Superior installation flexibility
  • Standard density and high-density (HD) configurations available
  • Optimized for 22AWG to 30AWG wire support
  • Supports up to 500 mating cycles
  • 300VAC/DC voltage rating
  • 1.25A max current rating per contact
  • RoHS compliant

Applications

  • Chassis-mount cable assemblies
  • Bulkhead cable assemblies
  • In-Line cable assemblies
  • Serial Data I/O

Specifications

  • Up to 500 mating cycles
  • 300VAC/DC voltage rating
  • 1.25A max current rating per contact
  • 500VAC dielectric withstanding voltage at 1min
  • 30mΩ max contact resistance
  • 1000MΩ insulation resistance
  • 7Kgf max total mating force
  • 1.5Kgf min total unmating force
  • -55°C to +85°C temperature range
Yayınlandı: 2024-02-20 | Güncellenmiş: 2024-02-28