Amphenol Cables on Demand VHDCI SCSI-5 Cables
Amphenol Cables on Demand VHDCI SCSI-5 Cables feature 0.5m to 8m stackable cables with a high-performance low-skew wire construction. The cables have a double-shielded twisted pair design, allowing 4-plug connectors in a single EISA, ISA, or PCI slot. The VHDCI SCSI-5 Cables have a 0.8mm 68-pin VHDCI interface and are compatible with LVD/SE signal sets. The cables connect Ultra-320 SCSI RAID controllers, disk drives, storage arrays, and host bus adapters with 320MB/s data rates. The Amphenol Cables on Demand VHDCI SCSI-5 Cables are UL and RoHS compliant and ideal for business computing applications.Features
- 0.5m to 8m stackable cable products
- Allows 4-plug connectors in a single EISA, ISA, PCI slot
- EMI-shielded nickel-plated zinc diecast backshells
- Double-shielded twisted pair design
- Improved durability
- 68-pin VHDCI interface
- 0.8mm male-to-male SCSI connectors
- Compatible with LVD/SE signal sets
- Connects Ultra-320 SCSI RAID controllers, disk drives, storage arrays, and host bus adapters with 320MB/s data rates
- UL listed, CSA approved
- RoHS compliant
Yayınlandı: 2024-05-13
| Güncellenmiş: 2024-05-29