Amphenol Casco 2.4A Dual Smart USB Charger

Amphenol Casco 2.4A Dual Smart USB Charger charges all common global cell phone and iPad/Tablet charging interfaces up to 2.4A. The Dual Smart USB Charger offers two independent charging ports at 2.4A each and features a low quiescent current that allows the charger to be connected to a battery. The Amphenol Casco 2.4A Dual Smart USB Charger operates within a -40°C to +85°C temperature range and across a wide 9V to 16V range.

Features

  • Supports all commonly known charging profiles, enabling optimal device charging rates
  • Charges two devices simultaneously at optimal current, up to 2x 2.4A
  • Integrated ESD protection to protect against damage
  • Power supply unit with built-in over and reverse voltage protection
  • Tuned and shielded for low radiated emissions, preventing interference with nearby electronics
  • Commonly available, low cost, integrated connector
  • Operation across a wide voltage range, from 9V to 16V (12V nominal)
  • Over-temperature protection prevents damage if used with non-USB compliant devices
  • Supported charging profiles
    • BC1.2
    • China Telecom YD/T
    • Divider 1 Mode
    • Divider 2 Mode
    • Divider 3 Mode
    • 1.2V Divider Mode

Block Diagram

Amphenol Casco 2.4A Dual Smart USB Charger

Dimensions

Amphenol Casco 2.4A Dual Smart USB Charger
Yayınlandı: 2017-02-27 | Güncellenmiş: 2022-03-11