Amphenol Aerospace Circular MIL Optoelectronic Transceiver Module
Amphenol Aerospace Circular MIL Optoelectronic Transceiver Module features a 3.1V to 3.6V voltage range and -55°C to 85°C operating temperature range. This module assembly contains Electrostatic Discharge (ESD) sensitive components. The transceiver module is incorporated with a fully mated indicator band (color red). The connector shell is plated with OD CAD aluminum alloy. This transceiver module operates at a 0.227A maximum current and 0.75W maximum power. The fiber line features an 850nm signal compatible with 62.5/125 graded-index multimode fiber.Features
- 3.1V to 3.6V voltage range
- 850nm signal compatible with 62.5/125 graded-index multimode fiber
- -55°C to 85°C operating temperature range
- 0.227A maximum current
- 0.75W maximum power
- Fully mated indicator band (color red)
Mechanical Diagram
Additional Resource
Yayınlandı: 2023-09-11
| Güncellenmiş: 2023-09-15