Amphenol Times Microwave Systems Clarity™ Test Cables
Amphenol Times Microwave Systems Clarity™ Test Cables boast steel torque, crush, and overbend protection with abrasion resistance. These robust cables are available in 18GHz, 26.5GHz, and 40GHz frequency variants. The clarity test cables are ultra-stable through 40GHz with exceptionally low attenuation. Other features include durability, broadband frequency response, flexibility, RF stability with flexure, and connector retention. The ergonomic, injection molded strain relief and SureGrip™ coupling nut improve the user’s everyday experience. Applications include research and development labs, VNA tests, port extension cables, test rack interconnects, antenna ranges, and RF module testing.Features
- Broad frequency response
- Ruggedness and durability
- Wide temperature range
- Torque resistance
- Crush and kink resistance
- Connector retention
- Low attenuation
- RF stability with flexure
Applications
- Research and development labs
- VNA test port extension cables
- Scalar analyzers
- High-volume production tests
- System-level RF connection
- Test rack interconnects
- Bench and portable test equipment
- Antenna ranges
- Anechoic chambers
- RF module testing
Specifications
- 50Ω impedance
- 78% velocity of propagation
- >100dB shielding effectiveness
- 26pf/ft (85pf/m) capacitance
Videos
Ordering Information
Yayınlandı: 2020-03-25
| Güncellenmiş: 2024-08-05