Amphenol / SV Microwave Coaxial PCB Connectors
Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.
Features
- High-frequency coaxial connectors for PCBs
- Fast and easy compression mount installation without solder available
- Through-hole, surface-mount, and edge launch designs for any PCB
- Cost-effective testing solutions
- Durable rugged designs
- Customized PCB footprint design through simulation optimization
Applications
- RF test and measurement boards
- High-speed digital component tests
- Stripline, microstrip, and coplanar waveguide PCB launch
Featured Components
Amphenol / SV Microwave TraceGuard Edge Launch PCB Connectors
Engineered to maintain exceptional signal integrity and high RF performance in harsh environments.
Amphenol / SV Microwave EMI RF Connectors & Adapters
SMA and 2.92mm cable connectors and adapters with built-in EMI shielding.
Amphenol / SV Microwave Edge-Lock PCB Connectors
Forms an interference fit between conical alignment pin & PCB thru-hole for fixture-less connector.
Amphenol / SV Microwave Solderless PCB Edge Launch Connectors
Feature a solderless compression mount (screws included) for fast and easy installation.
Amphenol / SV Microwave Lehimsiz PCB Yüzeye Monte Konektörler
Yüksek hızlı dijital ve test/enstrümantasyon pazarları için ideal olup, burada hassasiyet, anahtar bir rol oynamaktadır.
Amphenol / SV Microwave 30° Solderless PCB Compression Mount Connectors
Features four threaded and millimeter wave configurations for easy, solderless installation.
Amphenol / SV Microwave Blindmate A (BMA) Coaxial Connectors
Designed for use up to 26.5GHz. slide-on interface, blind-mate / push-on design, and 5000 cycles.
Amphenol / SV Microwave BMMA Coaxial PCB Connectors
Subminiature version that is approximately 25% smaller than the BMA connectors, low profile.
Amphenol / SV Microwave Blindmate Z (BMZ) Coaxial PCB Connectors
Miniaturized version of BZ series, enables a high power-to-line-size ratio for the device class.
Amphenol / SV Microwave BZ Coaxial PCB Connectors
High power, blind-mate, slide-on mating, PTFE dielectric interface, and telescoping insulators.
Amphenol / SV Microwave SMA Jacks & Plugs
Subminiature Version A Jacks and Plugs, rated at 50Ω impedance, DC to 18GHz electrical performance.
Amphenol / SV Microwave SMP Connectors
Allows the joining of two RF modules by captivating the connecto between two shrouds.
Amphenol / SV Microwave SMPM Connectors
20% smaller than SMP connectors, RF performance DC-65GHz, accommodates radial & axial misalignment.
Amphenol / SV Microwave SMPS Compact RF Connectors
Subminiature, capable of frequencies exceeding 100GHz, for applications where density is important.
Amphenol / SV Microwave Mini-D RF Connection System
High-frequency RF performance to 67GHz with a high-density design and proven SMPS interface.
Amphenol / SV Microwave 5G Connectors, Adapters, & Cable Assemblies
>26GHz frequency levels and specializes in the precision RF frequency bands that 5G requires.
Related Connectors
Amphenol / SV Microwave Reverse-Mount Thru-Hole RF PCB Connectors
Offers superior signal integrity by eliminating via transitions, ideal for high-frequency designs.
Amphenol / SV Microwave Reflow Stable PCB Connectors
Epoxy-based dielectric that keeps the connector stable on the board during the reflow process.
Amphenol / SV Microwave Board-to-Board RF Interconnects
Includes two PCB surface-mount male connectors and a female-female adapter, or "bullet".
- Amphenol / SV Microwave