Amphenol Commercial Rugged MRU USB-C® Connectors & Cable Assemblies

Amphenol Commercial Rugged MRU USB-C® Connectors and Cable Assemblies provide IP67 protection for cable-to-panel applications. These Amphenol Commercial connectors have a metal/plastic body construction with a metal thumb latch coupling and four-hole screw-mount rectangular flange receptacles. The Rugged MRU USB-C series of connectors and cables is designed to provide solutions for a variety of environments and applications, including industrial, telecommunications, datacom, medical, energy, transportation, and more.

Features

  • Provides a standard USB Type-C mating interface
  • IP67 protection for enclosures per IEC 60529
  • RoHS-compliant
  • UL 94V-0 high-temperature-resistant housing
  • -45°C to +85°C operating temperature range
  • Metal housing and latching construction with outer plastic body
  • Thumb latch locking mechanism
  • Available as factory-made over-molded cable assemblies and adapters

Applications

  • Communications
    • Telecom
    • Datacom
  • Data
    • Data Management
    • Cybersecurity
  • Consumer - human machine interface (HMI)
  • Medical
    • Digital health and telemedicine
    • Biotechnology
  • Industrial and instrumentation
    • Manufacturing
    • Power generation
    • Oil and gas
  • IoT
    • Healthcare
    • Automotive
    • Retail

Specifications

  • Up to 5A current rating when following USB Type-C spec
  • 20V voltage rating
  • 30mΩ maximum contact resistance
  • 100VAC dielectric withstand voltage
  • 10MΩ minimum insulation resistance
  • 10,000 mating cycles durability
Yayınlandı: 2026-02-13 | Güncellenmiş: 2026-02-13