Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters
Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. These converters allow users to seamlessly transfer up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more. The modules have a D385999 shell size and comply with MIL-STD-461E electromagnetic standards. Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are qualified for airborne and ground vehicles and are ideal for rugged airborne and ground military applications.Features
- integrated hybrid connector and media converter
- Qualified for airborne and ground vehicles
- D38999 shell size 11
- 10.3125Gbps
- XAUI interface
- Built-in test
- 12dB worst case between transmit power and receive sensitivity
- Up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more
Specifications
- 40°C and +85°C temperature range while device is operating
- Humidity cycle between 0% and 100% non-condensing humidity while device is operating
- MIL-DTL-38999 receptacle interface per EIA-364-10E
- Designed to comply with MIL-STD-461E
Yayınlandı: 2018-08-29
| Güncellenmiş: 2022-08-08