Amphenol Communications Solutions DisplayPort 2.1 Connectors

Amphenol Communications Solutions DisplayPort 2.1 Connectors are a scalable system capable of delivering 1, 2, or 4 lanes of high-definition video at a maximum of 20Gb/s per lane. The DisplayPort construction supports 16K superior resolution with 80Gb/s bandwidth. These connectors feature an enhanced full-size DP and Type C multiple display interface, as well as good shielding of electrostatic discharge (ESD) and electromagnetic interference (EMI). Amphenol Communications Solutions DisplayPort 2.1 Connectors comply with DP 2.1 specifications and are backward compatible with earlier DP versions.

Features

  • Compliant to DP 2.1 specification
  • Passive self-latching
  • Fully shielded metal shell to reduce EMI and radio frequency interference (RFI)
  • High interchangeable DP80 market cable
  • Backward compatible with earlier DP versions
  • Suitable for DP40, 8K cable, and high interchangeable DP80 market cables
  • Enhanced full-size DP and Type C multiple display interface

Applications

  • Telecom/datacom equipment
  • Test card and card extenders
  • High-end computers
  • Servers
  • Test and measurement equipment

Specifications

  • 16K resolution with 80Gb/s bandwidth
  • 1, 2, or 4 lanes of high-definition video at 20Gb/s maximum per lane
  • 0.5A minimum contact current rating
  • 500VAC dielectric withstanding voltage
  • 100MΩ minimum insulation resistance
  • 10,000 cycles of durability

Videos

Yayınlandı: 2024-12-11 | Güncellenmiş: 2025-07-01