Amphenol All Sensors DLHR Low Voltage Digital Pressure Sensors

Amphenol All Sensors DLHR Low Voltage Digital Pressure Sensors feature a 0.5inH2O to 60inH2O pressure range and a 1.68V to 3.6V supply voltage range. The DLHR series is based on CoBeam2™ technology that reduces package stress susceptibility for improved long-term stability and position sensitivity. The digital interface provides easy integration into process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter an ultra-low-power mode between readings to minimize the load on the power supply. These calibrated and compensated sensors provide accurate, stable output over a -25°C to +85°C temperature range. Amphenol DLHR Low Voltage Digital Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and the like. An optional protective parylene coating offers protection from moisture and harsh environments.

Features

  • High-resolution 16-/17-/18-bit output
  • Calibrated and compensated
  • Based on CoBeam2 technology to reduce package stress susceptibility
  • Accurate, stable output over a wide temperature range
  • Ultra-low-power mode between readings to minimize load on power supplies
  • Improved long-term stability and position sensitivity
  • Digital interface for easy integration into process control and measurement systems
  • Direct connection to serial communications channels
  • Intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, etc.
  • RoHS and REACH compliant

Applications

  • Medical breathing
  • Environmental controls
  • HVAC
  • Industrial controls
  • Portable / handheld equipment

Specifications

  • 0.5inH2O to 60inH2O pressure range
  • >0.25% accuracy
  • I2C or SPI interface (automatically selected)
  • Supply voltage (Vs)
    • 3.63VDC absolute maximum
    • 1.75VDC to 3.6VDC recommended
  • 10psig common mode pressure
  • 0% to 95% RH humidity limits (non-condensing)
  • Temperature ranges
    • Operating
      • -25°C to +85°C
    • Compensated
      • 0°C to +70°C (commercial)
      • -20°C to +85°C (industrial)
  • +270°C lead temperature (soldering 2s to 4s)

Equivalent Circuit

Application Circuit Diagram - Amphenol All Sensors DLHR Low Voltage Digital Pressure Sensors
Yayınlandı: 2020-08-31 | Güncellenmiş: 2024-04-09