Amphenol All Sensors DLLR High Accuracy Pressure Sensors
Amphenol All Sensors DLLR High Accuracy Pressure Sensors feature 10inH2O and 30inH2O pressure ranges, 1.68V to 3.6V supply voltage range, and better than 0.10% accuracy. These sensors are based on proprietary CoBeam2™ technology, which reduces package stress susceptibility for improved overall long-term stability and position sensitivity. The DLLR series also offers an I2C or SPI interface, high-resolution 16-/17-/18-bit output, and -25°C to +85°C operating temperature range. Amphenol All Sensors DLLR High Accuracy Pressure Sensors are ideal for applications such as medical breathing, environmental controls, HVAC, industrial controls, and portable or handheld equipment.Features
- Based on proprietary CoBeam2™ technology
- 10inH2O and 30inH2O pressure ranges
- 1.68V to 3.6V supply voltage range
- I2C or SPI interface (automatically selected)
- Better than 0.10% accuracy
- High-resolution 16-/17-/18-bit output
- -25°C to +85°C operating temperature range
- RoHS and REACH compliant
Applications
- Medical breathing
- Environmental controls
- HVAC
- Industrial controls
- Portable or handheld equipment
Electrical Block Diagram
Yayınlandı: 2018-12-18
| Güncellenmiş: 2022-08-09