Amphenol / SV Microwave Edge-Lock PCB Connectors

Amphenol / SV Microwave Edge-Lock PCB Connectors are developed to form an interference fit between a conical alignment pin and a PCB thru-hole. This pulls the contact lane of the connector into the edge of the PCB. The result is a fixture-less connector primed for reflow without the use of custom fixtures to hold the connector in place. The secure fit between the connector and the PCB edge enables optimal RF performance throughout the connector’s full frequency range. Amphenol / SV Microwave Edge-Lock PCB Connectors offer high-frequency RF performance up to 40GHz (2.92mm version) or broadband performance from DC to 18GHz (SMA version). Ideal applications include high-speed / frequency component tests, product evaluation boards, mil-aero radar and communication systems, and satellite communication systems.

Features

  • Common
    • Edge-Lock design allows for precision placement prior to reflow process
    • Eliminates the need for custom and costly reflow oven fixtures
    • Connector clamps securely to the PCB edge, can be modified to fit most PCB thicknesses
  • 1521-00005 (2.92mm)
    • Frequency range DC to 40GHz (usable to 46GHz)
    • Low VSWR
    • Low RF leakage
    • Superior reliability
    • Compatible with SMA and 3.5mm connector series
  • 2921-00037 (SMA)
    • Broadband performance DC to 18GHz with low reflection stainless steel construction
    • 1/4-36 threaded coupling offers high performance in a compact design
    • Available for 0.047, 0.085, and 0.141 diameter semi-rigid cables and standard flexible cables, including double shielded RG-316

Applications

  • High-speed / frequency component tests
  • Product evaluation boards
  • Mil-aero radar and communication systems
  • Satellite communication systems

Videos

Yayınlandı: 2021-02-12 | Güncellenmiş: 2026-08-17