Amphenol Audio EP Series High Power Connectors
Amphenol Audio EP Series High Power Connectors feature precision-machined and high-current contacts, as well as a diecast metal housing. The connectors set the standard in high performance speaker connectors. Apart from their durability and strength, Amphenol Audio EP Series High Power Connectors offer consistent superior power handling capabilities.Features
- Solder bucket connections
- Precision machined contacts
- Diecast metal housings
- High current contacts
- Male and female cable and chassis connectors available
View Results ( 39 ) Page
| Parça Numarası | Veri Sayfası | Cinsiyet | Pozisyon Sayısı | Sonlandırma Stili | Voltaj Derecesi | Montaj Stili |
|---|---|---|---|---|---|---|
| EP-4-14 | ![]() |
Male | 4 Position | Solder | 660 V | Chassis (Panel) |
| EP-5-11P | ![]() |
Female | 5 Position | Quick Connect | 200 V | Cable |
| EP-4-13PB | ![]() |
Female | 4 Position | Solder | 660 V | Chassis (Panel) |
| EP-8-12 | ![]() |
Male | 8 Position | Quick Connect | 100 V | Cable |
| EP-3-14 | ![]() |
Male | 3 Position | Solder | 460 V | Chassis (Panel) |
| EP-4-13P | ![]() |
Female | 4 Position | Solder | 660 V | Chassis (Panel) |
| EP-6-11P | ![]() |
Female | 6 Position | Quick Connect | 200 V | Cable |
| EP-8-11PB | ![]() |
Female | 8 Position | Quick Connect | 100 V | Cable |
| EP-4-11P | ![]() |
Female | 4 Position | Quick Connect | 660 V | Cable |
| EP-6-12 | ![]() |
Male | 6 Position | Quick Connect | 200 V | Cable |
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-10-03