Amphenol PCD Shenzhen Excel|Mate PT (HVPT) High Voltage Connectors

Amphenol PCD Shenzhen Excel|Mate PT (HVPT) High Voltage Safety Lock Connectors are rated IP67/IP6K9K and provide reliable, cost-effective high voltage connections. These lightweight connectors have a plastic shell, 360° shielding from the wire to the device, and multiple coding positions. The series is rated to 1000VDC, available in 1 to 3 positions, and easy to install. Amphenol PCD Shenzhen Excel|Mate PT (HVPT) High Voltage Safety Lock Connectors are designed to meet AK standards for various xEV applications, including power and signal interconnect solutions. These connectors are ideal for applications requiring high performance and increased safety.

Features

  • 1 to 3 positions
  • IP67 sealing, IP6K9K when mated
  • Lightweight with plastic shell
  • Easy to install
  • Reliable connection
  • Multiple coding positions
  • 360° shielded from wire to device
  • Cost effective

Specifications

  • Wire range: 25mm2 to 70mm2 shielded wires
  • -40°C to +125°C temperature range
  • 1000VDC rated Voltage
  • 3000VAC dielectric withstand voltage
Yayınlandı: 2018-04-25 | Güncellenmiş: 2022-09-30