Amphenol Commercial ExtremePort™ Z-Link Connectors
Amphenol Commercial ExtremePort™ Z-Link Connectors feature a 0.60mm pitch, vertical and right-angle configurations, and high-speed capability. These connectors have a slim form factor design and transmit high-speed signals up to 56G PAM4, allowing for greater signal path lengths while maintaining SI performance. ExtremePort Z-link connectors are compliant with Gen-Z and OCP NIC specifications and SFF-TA-1002 standards. Amphenol ExtremePort Z-Link Connectors support both cable and card edge applications, including radio units, commercial systems, high-end computing systems, and more.Features
- Slim form factor
- Extends transmission range
- Provides flexibility in system design
- Vertical and right-angle configurations
- Highly modular
- Easy to repair
Applications
- Baseband
- Commercial systems
- Networking
- Radio units
- High-end computing systems
- Server and storage systems
Specifications
- 0.60mm pitch
- Up to 56Gb/s PAM 4, over 1m transmission distance
- 85Ω impedance rating
- SFF-TA-1002 standard form factor
- Meets PCIe / NVMe / OCP NIC / Gen-Z specifications
- 300VDC dielectric withstanding voltage
- 250 mating cycles of durability
- 30mΩ initial contact resistance
Yayınlandı: 2022-01-17
| Güncellenmiş: 2023-05-31