Amphenol RF FAKRA to MHF Locking Cable Assemblies
Amphenol RF FAKRA to MHF Locking Cable Assemblies provide a secure connection in mobile applications and support frequencies of up to 6GHZ. The secure locking function of the locking connector requires significant force to unmate, making this series ideal for demanding environments subject to constant motion or vibrations. The MHF I LK locking connector is constructed from phosphor bronze with gold plating for robustness. The FAKRA connector features lightweight plastic, while the body is made with ruggedized zinc alloy and nickel plating. The contact pin is beryllium copper with gold plating. The FAKRA connector is available with the universal Z key code for wide-ranging compatibility and offers easy mating and unmating. Amphenol RF FAKRA to MHF Locking Cable Assemblies are offered in pre-configured lengths of 50mm to 400mm with 1.37mm cabling that is easily routable.Features
- Reliable electrical performance up to 6GHz
- Ideal for continuous shock and vibration applications
- Easily routable cable
- Universal Z key code
- Made from quality materials to ensure superior performance regardless of environmental conditions
Applications
- Drones
- Smart cabins
- Driver monitoring
- Advanced driver assistance systems (ADAS)
- RFID
Specifications
- DC to 6GHz frequency range
- 50Ω impedance
- Mating cycles
- FAKRA: 500
- MHF I LK: 30
- 1.37mm cabling is easily routable
- 50mm to 400mm pre-configured lengths
- FAKRA
- Body: zinc alloy, nickel plating
- Contact: brass, beryllium copper, gold plating
- MHF I LK
- Body: phosphor bronze, gold plating
- Contact: phosphor bronze, silver plating
Resources
Yayınlandı: 2025-07-23
| Güncellenmiş: 2025-08-01