Amphenol FCI BarKlip® Power Cable Assemblies
Amphenol FCI BarKlip® Power Cable Assemblies are OCP 48V-compatible power cable assemblies for open compute power distribution architectures. These cable assemblies offer 0.05mΩ ultra-low end-of-life contact resistance and high reliability. Additional features include 50 mating cycles and an operating temperature range of -40°C to +105°C. The high current-carrying capabilities and customizable features enable use in a variety of power-dense data center applications. Typical applications for Amphenol FCI BarKlip Power Cable Assemblies include power shelves, baseband units (BBUs), server/storage sleds, and more.
Features
- For open compute power distribution architectures
- Contacts with high-conductivity copper alloy
- Ultrasonically welded between wire and contact
- Low voltage drop and high reliability
- 0.5mΩ ultra-low end-of-life contact resistance
- Floating panel mount design
- 6.4mm side-to-side gatherability
- Secondary chassis grounding contacts
- Provides additional grounding functionality for safety
- High current-carrying capabilities
- BK150
- Carries up to 150A/contact (still air)
- 12 independent conducting beams and silver plating
- Supports ±3mm float horizontally and ±2mm vertically
- Sense pin contacts
- Enables mate last-first break capability
- BK500
- Carries up to 500A/contact (45°C/300LFM airflow)
- 18 independent conducting beams and silver plating
- Supports ±3mm float horizontally and vertically
Applications
- Power-dense data centers
- Artificial intelligence (AI) and machine learning (ML)
- BBUs
- EV charging
- Industrial energy storage
- Power shelves
- Server/storage sleds
- High current
Videos
Yayınlandı: 2023-06-09
| Güncellenmiş: 2026-02-23