Amphenol FCI CDFP PCIe® 5.0 Cable Assemblies
Amphenol FCI CDFP Cable Assembly series supports the PCIe® 5.0 bandwidth transmission requirements, ideal for data center and high-performance computing (HPC) applications. The cable assemblies enable copper-based interconnect systems with cable lengths up to 2.5m. Amphenol FCI CDFP PCIe 5.0 Cable Assemblies offer an optimized PCB with an auto-soldering process. The cable assemblies are RoHS 2 compliant and are ideal for applications such as routers, switches, wireless BBU, data centers, servers, and storage.
Features
- PCIe Gen 5.0
- Enables copper-based interconnect systems with cable lengths up to 2.5m
- Robust zinc die-cast connectors with pull-to-release latching
- 360° EMI shielding
Applications
- Adapter cards
- Routers
- Switches
- Wireless BBU
- Data centers
- HPCs
- Servers
- Storage
Specifications
- Nickel-plated zinc die-cast shells
- 85Ω ±10Ω differential impedance rating
- 40N max mating force
- 180N min latch strength, axial load
- 90N min cable axial strain relief
- 180° cable flex
- 50-cycle durability
Videos
Yayınlandı: 2024-08-12
| Güncellenmiş: 2026-03-25