Amphenol FCI DDR5 SO-DIMM Connectors
Amphenol FCI DDR5 SO-DIMM Connectors deliver high speed and bandwidth and are only half the size of regular DIMMs. These connectors provide lower power consumption and improved thermal management. The series offers a high-density design with a 0.50mm pitch to save board space. Additional features include 262 positions, vertical or right-angle orientation, and a 4mm to 9.20mm height range. Different key positions aid in alignment and prevent mismating, while SMT mechanical hold-downs ensure co-planarity adjustment during mounting. The liquid crystal polymer (LCP) resin housing material is halogen free and withstands high-temperature IR flow. Typical Amphenol FCI DDR5 SO-DIMM Connectors applications include communications, industrial and instrumentation, data, and consumer.Features
- High-speed DDR5 digital validation
- High-density design of 0.50mm pitch saves board space
- Different key positions aid in alignment and prevent mismating
- 4mm, 5.20mm, 8mm, and 9.20mm height options
- 262 positions
- Vertical or right-angle orientation
- SMT mechanical hold-downs ensure co-planarity adjustment during mounting
- LCP, halogen-free, resin housing material withstands high-temperature IR flow
Applications
- Communications
- Routers
- Switches
- Base stations
- Industrial and instrumentation
- Embedded systems
- Data
- Servers
- Workstations
- Consumers
- Desktop PCs
- Notebook PCs
Videos
Yayınlandı: 2022-11-16
| Güncellenmiş: 2024-08-19