Amphenol FCI DensiMate™ 1.25mm Double Row Connectors

Amphenol FCI DensiMate™ 1.25mm Double Row Connectors are wire-to-board solutions ideal for miniature applications. With a wire gauge range from 30AWG to 26AWG, these Amphenol FCI connectors are available in double-row, vertical SMT, and right-angle SMT configurations. The DensiMate design comes with an active latch to provide enhanced contact reliability. These connectors provide highly reliable performance for meeting industrial automation and IT/datacom challenges.

Features

  • 1.25mm-pitch connector with positive lock
  • Up to 3.6A current rating
  • Wide active latch with high locking strength
  • Dual-contact terminal design
  • Withstands up to +105°C
  • Various plating options
  • Hold-down feature secures the SMT headers onto the PCB
  • 30AWG to 26AWG wire range

Applications

  • IT/datacom
    • Storage
    • Switch routers
    • Servers
  • Factory automation
    • Smart sensors
    • Programmable logic controllers (PLCs)
    • Motion controls
    • Industrial Ethernet switches
  • Building automation
    • Photovoltaic (PV) inverters
    • Heat pumps
    • Smart meters
    • Lighting

Specifications

  • 50VAC/DC voltage rating
  • 20mΩ maximum (initial) contact resistance
  • 100MΩ minimum insulation resistance
  • 30 cycles durability
  • -40°C to +105°C operating temperature range

Videos

Mating Overview

Mechanical Drawing - Amphenol FCI DensiMate™ 1.25mm Double Row Connectors

Advanced Features

Mechanical Drawing - Amphenol FCI DensiMate™ 1.25mm Double Row Connectors
Yayınlandı: 2025-04-21 | Güncellenmiş: 2025-12-12