Amphenol FCI 0.4mm Fine Pitch Board-to-Board Connectors
Amphenol FCI 0.4mm Fine Pitch Board-to-Board Connectors feature a compact, scalable pin-count package, which saves PCB space and accommodates various design applications. The connectors have a 0.4mm fine pitch housing for SI performance, and the mating pair supports up to 6Gb/s data rate speed performance. The board-to-board connectors offer a terminal geometric design with a normal wipe length of 0.45mm ± 0.1mm. The Amphenol FCI 0.4mm Fine Pitch Board-to-Board Connectors operate with a high un-mating force, ensuring a secure connection and contact reliability during mating. The connectors are ideal for storage servers, consumer electronics, and data applications.Features
- Compact footprint saves PCB space
- 0.40mm fine pitch
- Scalable pin count
- Up to 6Gb/s data rates
- Meets high transmission requirements
- High durability
- 50 mating cycles
- High un-mating force ensures secure connections
- Normal 0.45mm wipe length allows contact reliability during mating process
- Lead free, RoHS compliant
Applications
- Storage servers
- Consumer electronics
- Data
Specifications
- Copper alloy terminals
- UL 94V-0 thermoplastic housing
- 0.5A current rating per contact
- 250VAC voltage rating
- 100MΩ min insulation resistance at 500VAC
- 250VAC dielectric withstanding voltage
- 47.1N max mating force rating
- 7.8N min un-mating force rating
- -55°C to +105°C operating temperature range
Yayınlandı: 2024-07-29
| Güncellenmiş: 2024-08-06