Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors
Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors offer a modular and fine-pitch wire-to-board solution for devices that require compact and low-profile connectors. These connectors incorporate a 32AWG to 28AWG wire gauge range and up to 0.5A current rating. The FitMate™ wire-to-board connectors comprise a low-profile design with a UL 94V-0 flammability-rated LCP material. These wire-to-board connectors are available in single-row vertical SMT and right-angle SMT configurations. The FitMate wire-to-board connectors feature locking mechanisms to provide enhanced contact reliability. These wire-to-board connectors comply with RoHS and are lead and halogen-free.Features
- 0.80mm pitch wire-to-board solution
- Saves space with reduced PCB footprint
- Low-profile design
- Save PCB space
- UL 94V-0 flammability-rated LCP material
- High flammability rating
- RoHS-compliant and lead-free
- Meets health and safety requirements
- Halogen-free resin material
Applications
- Consumers:
- Cooking machine
- Office equipment
- Test and measurement
- Point-of-sale terminal
- Portable terminal
- IoT devices:
- Smart home device
- Vacuum cleaner robot
Specifications
- 100MΩ minimum insulation resistance
- 30VAC(RMS)/DC voltage rating
- 20mΩ maximum (initial) contact resistance
- 0.5A current rating
- 30-cycles durability
- -25°C to 85°C operating temperature range
Yayınlandı: 2025-11-19
| Güncellenmiş: 2025-11-21