Amphenol FCI HVLock® 4.50mm Wire-To-Board Connectors

Amphenol FCI HVLock® 4.50mm Wire-to-Board (W2B) Connectors support a 1200V working voltage with 3A current carrying capacity (all contacts powered) and 22AWG or 20AWG wire gauge. The HVLock series addresses the growing demand for automotive-grade connectors and is ideal for battery management systems (BMS), onboard charging (OBC), and microcontroller units (MCU). This single-row, 4.50mm-pitch connector system offers an active latch function, coding, connector position assurance (CPA), and primary latch reinforcement (PLR). The THT and SMT components are available in 3 to 10 positions with right-angle and horizontal configurations. Other features include a 1.60mm PCB thickness and a working temperature range of -40°C to +105°C for tin and -40°C to +125°C for gold. Amphenol FCI HVLock 4.50mm W2B connectors comply with automotive-grade certifications USCAR-2 T2V2 and LV-214 S2 (in process).

Features

  • Modular high voltage connector system
  • Addresses growing demand for automotive-grade connectors, especially BMS manufacturing needs
  • Single row with active latch, coding, CPA, and PLR
  • THT and SMT types
  • Right-angle and horizontal configurations
  • UL 94V-0 material
  • Complies with automotive-grade certifications USCAR-2 T2V2 and LV-214 S2 (in process)
  • Halogen free

Applications

  • BMS
  • OBC
  • MCU

Specifications

  • 1200V working voltage
  • 3A current carrying capacity (all contacts powered)
  • 22AWG or 20AWG wire gauge
  • >100MΩ insulation resistance
  • 4.5mm pitch
  • 1.60mm PCB thickness
  • 6 to 10 positions (custom for 3 to 5 positions)
  • Working temperature range
    • Tin: -40°C to +105°C
    • Gold: -40°C to +125°C

Application Example

Infographic - Amphenol FCI HVLock® 4.50mm Wire-To-Board Connectors

Product Details

Infographic - Amphenol FCI HVLock® 4.50mm Wire-To-Board Connectors
Yayınlandı: 2025-02-06 | Güncellenmiş: 2025-12-02