Amphenol FCI MicroSpaceXS™ Extraction Tools

The Amphenol FCI MicroSpaceXS™ Extraction Tools are designed to remove the Terminal Positioning Assurance (TPA) and Crimp-to-Wire (CTW) terminals when the harness is being reworked. These extraction tools feature a compact 1.27mm staggered pitch and meet USCAR-T2V2 and LV214 up to Severity-3 vibration class. The MicroSpaceXS extraction tools offer Connector Positioning Assurance (CPA), which ensures connectors are well-mated and prevents accidental activation. These extraction tools are ideal for compact automotive applications, including LED lighting, cameras, sensors, and battery management systems (BMS).

Features

  • Removes TPA and CTW terminals when reworking harness
  • Meets USCAR-T2V2 and LV214 up to Severity-3 vibration class
  • 1.27mm staggered pitch
  • Top and side latch solution
  • Strong, durable metal construction
  • 43mm length

Applications

  • Automotive
    • Infotainment
    • Navigation
  • Front/rear cameras
  • Sensors
  • LED lighting systems
  • HVAC
  • BMS
    • Daisy chain
    • Charge/discharge control

Videos

Yayınlandı: 2024-04-30 | Güncellenmiş: 2024-11-07