Amphenol FCI PV® 2.54mm Wire-to-Board Connectors

Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.

Features

  • Unique dual-metal PV receptacle contact offers durability, up to 1000 cycles
  • Beryllium copper spring ensures high normal force at the mating interface
  • Polarized mating geometry to prevent mismatching
  • Keyed MINI-LATCH housings provide polarization to prevent mismating
  • Brass contact body offers reliable, gas-tight crimp termination
  • Choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing for additional retention
  • Two-wall header design
  • RoHS compliant and lead free
  • Meets environmental, health, and safety requirements

Applications

  • Communications
  • Consumer
  • Medical
  • Instrumentation
  • Industrial equipment
  • White goods
  • Automotive electronics
  • Military and avionics

Product Details

Amphenol FCI PV® 2.54mm Wire-to-Board Connectors
Yayınlandı: 2021-04-16 | Güncellenmiş: 2026-02-12