Amphenol LTW Cable Joiner & FICX Waterproof Circular Connectors

Amphenol LTW Cable Joiner and FICX Waterproof Circular Connectors are IP68 rated and can accommodate a wide range of wire and cable outer diameters. These FICX connectors offer quick and easy installation and feature color identification for sealing as well as an easy-grip design. Amphenol LTW FICX Waterproof Connectors have end-barrier screw-type or screw-type terminal block housings and are available in three styles: I tube, XI tube, and T tube.

The Amphenol LTW Cable Joiner is designed for simple, quick, and reliable cable interconnections. This cable joiner is available in several options to meet different cable O.D. and wire sizes. Additionally, this cable joiner also meets the requirements for locking protection. Installation is simple due to the standard crimping terminals or screw terminal blocks for different application needs.

Features

  • IP68 waterproof rating (50m, 24hrs)
  • 720hrs in-house UV resistance test
  • Accommodate a wide range of wire and cable OD
  • Quick and easy installation
  • Color identification for sealing
  • Easy-grip design
  • RoHS compliant

Applications

  • LED lighting
  • Remote video response centers
  • Renewable energy
  • Broadband wireless access
  • Heavy equipment

Specifications

  • 2 to 4 positions
  • 15A to 30A current rating range
  • 450VAC/DC voltage rating
  • -40°C to +105°C operating temperature range
  • 18AWG to 14AWG wire range
  • Black, PA6+GF gland nut and terminal block housing
  • Black, PA66 gland body or pipe
  • Silicon gaskets and sleeve
  • Nickel-plated brass contacts
  • Nickel-plated stainless steel screw
  • Cable OD and color options
    • 4.5mm to 6.5mm, blue
    • 6.6mm to 8.5mm, yellow
    • 8.6mm to 10.5mm, green
    • 10.6mm to 12.5mm, red
Yayınlandı: 2017-01-25 | Güncellenmiş: 2025-01-30