Amphenol FCI FitMate™ 1.00mm Wire-to-Board Connectors
Amphenol FCI FitMate™ 1.00mm Wire-to-Board Connectors are ideal for devices that require compact and low-profile solutions. These connectors feature a wire gauge range of 32AWG to 28AWG, a current rating of up to 1A, and a UL 94V-0 flammability range. FitMate connectors are available in double-row vertical SMT and right-angle SMT configurations, and they have latch/locking features to ensure reliable contact. Suitable applications for FitMate 1.00mm connectors from Amphenol FCI include office equipment, portable terminals, point-of-sale terminals, smart home devices, and vacuum cleaner robots.Features
- Low-profile design
- Space-saving construction
- Reduced PCB footprint
- Locking and latching design
Applications
- Cooking machines
- Office equipment
- Test and measurement
- Point-of-sale terminals
- Portable terminals
- Smart home devices
- Vacuum cleaner robots
Specifications
- 1.00mm pitch
- UL 94V-0 flammability rating
- Double-row vertical SMT configuration available
- Right-angle SMT configuration available
- PA66 receptacle
- Phosphor bronze crimping terminal
- 32AWG to 28AWG wire gauge range
- 100MΩ insulation resistance
- 20mΩ initial contact resistance
- 1A current rating
- 30 cycles of durability
Additional Resources
Yayınlandı: 2025-07-24
| Güncellenmiş: 2025-08-20