Amphenol FCI FitMate™ Wire-to-Board Connector Systems

Amphenol FCI FitMate™ Wire-to-Board Connector Systems are designed for fine-pitch wire-to-board applications and devices that need compact and low-profile connectors. These connector systems feature a wire gauge range from 32AWG to 28AWG and are available in single-row vertical SMT and right-angle SMT configurations. FitMate connectors have a locking feature that provides enhanced contact reliability. These connectors offer 0.80mm, 1.00mm, 1.25mm, and 1.5mm pitch options. Amphenol FCI FitMate Wire-to-Board Connector Systems are suitable for cooking machines, servers, routers, office equipment, smart home devices, vacuum cleaner robots, and portable industrial terminals.

Features

  • 0.80mm, 1.00mm, 1.25mm, and 1.5mm pitch options
  • Low-profile design
  • High flammability rating
  • Meets health and safety requirements
  • Meets environmental requirements
  • Latching design
  • RoHS compliant and lead-free
  • Single-row vertical SMT and right-angle SMT configurations

Applications

  • Routers
  • IP phones
  • Cooking machines
  • Servers
  • Office equipment
  • Test and measurement
  • Point-of-sale terminals
  • Portable industrial terminals
  • Smart home devices
  • Vacuum cleaner robots

Specifications

  • UL 94V-0 housing material
  • 0.5A to 2A current rating
  • 30 cycles of durability
  • -25°C to +85°C operating temperature range
  • USCAR-2 complaint

Videos

Yayınlandı: 2025-01-16 | Güncellenmiş: 2026-07-07