Amphenol Communications Solutions FlexLock™ FPC-to-Board & Flex-to-Wire Connectors

Amphenol Communications Solutions FlexLock™ FPC-to-Board and Flex-to-Wire Connectors are designed to address the growing demands of the automotive market. These compact USCAR-T2V2-compatible connectors have a nominal current carrying capacity of 3A per contact to support higher power applications. Amphenol Communications Solutions FlexLock connectors are available in 10 to 30 positions in a double row with vertical and horizontal TH and SMT configurations.

Features

  • USCAR-T2V2 compatible
  • Reflow tin-plating process for terminals
  • 3A per contact current rating
  • Terminal position assurance (TPA)
  • 10 to 30 positions
  • Hold-down design
  • Connector positioning assurance (CPA)

Applications

  • Automotive battery management systems
  • Automotive on-board chargers
  • Automotive micro control units
  • Robotics

Specifications

  • 48VAC/DC voltage rating
  • 100MΩ minimum insulation resistance
  • 25mΩ maximum (initial) contact resistance
  • 500VAC dielectric withstand voltage
  • +55°C maximum for 7.32A temperature rise
  • -40°C to +105°C operating temperature range

Product Overview

Chart - Amphenol Communications Solutions FlexLock™ FPC-to-Board & Flex-to-Wire Connectors

Infographic

Infographic - Amphenol Communications Solutions FlexLock™ FPC-to-Board & Flex-to-Wire Connectors
Yayınlandı: 2021-08-20 | Güncellenmiş: 2025-09-03