Amphenol Fiber Systems International M28876 Fiber Optic Connectors

Amphenol Fiber Systems International M28876 Fiber Optic Connectors are precision-machined to stringent tolerances and designed to provide superior optical performance in extreme environmental conditions. These circular fiber optic connectors are designed and qualified to MIL-PRF-28876, Rev E. The series offers rugged military and industrial multi-channel fiber optic connectors for deployable, shipboard, outdoor, and fixed-system requirements. The backshell features the Quickloc™ captivation system that Amphenol Fiber Systems International developed and offers easy installation. It is also easy to remove the aramid yarn of the cable (KEVLAR®) captivation and recapture without cutting back the cable. The Quickloc backshell allows easy access to maintain or reconfigure termini without altering the captivated aramid fiber.

Features

  • Precision-machined to MIL-PRF-28876, Rev. E specification
  • Available in 13 (4-channel), 15 (6- or 8-channel), and 23 (18- or 31-channel) shell sizes
  • 6 keying options, plus universal keying for commercial-off-the-shelf (COTS) products, for both plugs and receptacles
  • Fully intermateable with all qualified M28876 connectors
  • Inserts interchangeable from plug to receptacle, and either can be operated with pins or socket termini
  • Operates with all qualified single-mode or multimode M29504/14 and /15 termini
  • Complete line of straight 45° and 90° backshells

Applications

  • US Navy shipboards, surface craft, and submarines
  • Mission-critical communications systems
  • Mobile tactical shelters
  • Electronic networks
  • Mobile emergency telecommunications (MET) stations
  • Outdoors and harsh environments

Specifications

  • 500 cycles mating durability
  • 500hr salt spray MIL-STD-1344, Method 1001
  • 0.4dB typical insertion loss
  • MIL-PRF-28876 Rev. E QPL listed certification
  • -28°C to +65°C operating temperature range
Yayınlandı: 2022-01-20 | Güncellenmiş: 2023-10-23