Amphenol Fiber Systems International PROMI In-Line Miniature Optical Adapters
Amphenol Fiber Systems International PROMI In-Line Miniature Optical Adapters offer a solution for optical links in harsh environments. The adapters feature ARINC 801 termini and can be used on patch cords already in place. The PROMI series allows the division of the link into several sections in reduced spaces where the connector is not suitable. Other features include a highly compact removable splice and a -55°C to +125°C operating temperature range. Amphenol FSI PROMI Adapters provide easy installation and maintenance.Features
- In-line miniature optical adapters
- Easy installation and maintenance
- Can be used on patch cords already in place
Applications
- Military
- Command, control, communications, computers, intelligence, surveillance, and reconnaissance (C4ISR)
- Unmanned aerial vehicles (UAVs)
- Radar
- Missiles
- Avionics
- Military head-up displays
- Military radar
- Commercial in-flight entertainment (IFE)
- Industrial heavy-duty environments
Specifications
- Sealed for immersion under 100mm of water for 30 minutes
- 500hrs salt spray (mated)
- 500 cycles mating durability
- Vibration
- Ambient temperature - 1g2/Hz
- Duration of 8 hours in 2 axis, X and Y direction
- <4μs duration of micro-discontinuity
- IL max 0.7db
- Duration of 8 hours / axe – 2 axe
- 68N / 3 pulls / 1 min cable retention
- Due to ARINC 801 terminus
- Depends on cable type
- Insertion loss
- 0.2dB typical, 0.7dB maximum 850/1300nm (multi-mode)
- 0.3dB typical, 0.7dB maximum 1310/1550nm (single-mode)
- -55°C to +125°C operating temperature range
Dimensions
Videos
Yayınlandı: 2020-06-04
| Güncellenmiş: 2024-03-13