Amphenol Commercial G831M 0.5mm Board-to-Board Connectors
Amphenol Commercial G831M 0.5mm Board-to-Board Connectors offer high contact force reliability, providing strong connectivity, forced insertions, and removals. These high-speed connectors are available in a broad range of stacking heights and pin counts for maximum design flexibility. The connectors feature snap-in and catch operation and high gold plating for low-level contact resistance that protects against corrosion. Amphenol Commercial G831M 0.5mm Board-to-Board Connectors offer speed performance of up to 8Gb/s. Additional features include superior tactile sense, good signal integrity (SI) performance, and a robust mating operation. Typical applications include communications, data, and medical.Features
- Broad range of stacking heights and pin counts
- High reliability of contact force for strong connectivity and forced insertions
- Polarization key at pin edge that prevents misalignment strengthens lead-in and improves contact wipe during connector mating
- High gold plating for low-level contact resistance that protects against corrosion
- Snap-in and catch operation for superior tactile sense
- Robust mating operation
- Superior SI performance
Applications
- Medical
- Test and measurement equipment
- Communications
- IP phone
- Telecom/datacom equipment
- Data
- High-end computers
- Router
- Servers
- Test card and card extenders
Specifications
- 0.5mm pitch
- 85Ω differential impedance
- Up to 8Gb/s speed performance
- 60, 100, 120, 180, and 240 position sizes available upon request
- 0.9N insertion force per contact (maximum)
- 0.1N withdrawal force per contact (minimum)
- 500 mating cycles durability
- 0.3A current rating per contact (maximum)
- 0°C to +65°C operating temperature range
Yayınlandı: 2019-09-17
| Güncellenmiş: 2023-05-03