Amphenol Audio G-Type Miniature XLR Connectors
Amphenol Audio G-Type Miniature XLR Connectors offer 3-, 4-, 5-, and 6-pole variations and male and female connectors. These connectors are a miniature version of the standard XLR series and feature diecast or precision-machined metal housings. Miniature XLR connectors are designed with stamped socket contacts, a positive latch lock, a flexible cable grommet, and metal cable clamps. Amphenol Audio G-Type Miniature XLR Connectors are available with solder cup or printed circuit board (PCB) contacts.Features
- Miniature version of the standard XLR series
- Diecast or precision-machined metal housings
- Metal cable clamp
- Precision-machined pin contacts
- Stamped socket contacts
- Solder cup or PCB contacts
- Available in 3, 4, 5, or 6 contacts
- Positive latch lock
- Flexible cable grommet
Specifications
- 24AWG (0.5mm2) to 28AWG (0.38mm2) maximum wire gauge
- ≥20N insertion spring separating force
- 5A maximum current carrying capability
- ≤10mΩ typical contact resistance
- UL 94V-HB flammability rating
- -30°C to +80°C operating temperature range
Yayınlandı: 2024-03-18
| Güncellenmiş: 2025-07-29