Amphenol RF High Frequency SMA End Launch Connectors

Amphenol RF High-Frequency SMA End Launch Connectors feature an optimized end launch design with through-hole legs or traditional slide-on mounting legs, making them an ideal PCB connector solution for high-frequency applications. These connectors offer excellent voltage standing wave ratio (VSWR) performance up to 26.5GHz and are available for multiple different PCB thicknesses. Other features include 50Ω impedance, 170VRMS voltage rating, 1000MΩ insulation resistance, and -65°C to +165°C temperature range. Amphenol RF High-Frequency SMA End Launch Connectors are ideal for use in amplifiers, wireless infrastructures, remote sensing and metering, GPS antennas, radar systems, high-speed routers and switches, automated test equipment, and much more.

Features

  • Ideal PCB connector solution for high-frequency applications
  • Optimized end launch design with through-hole legs or traditional slide-on mounting legs
  • Available for multiple different PCB thicknesses

Applications

  • Cellular/Broadband amplifiers
  • Microwave filters
  • Wireless infrastructures
  • Remote sensing and metering
  • GPS antennas
  • Radar systems
  • High-speed routers and switches
  • Automated test equipment
  • RFID

Specifications

  • 50Ω impedance
  • 0GHz to 26.5GHz frequency range
  • 170VRMS voltage rating
  • 1000MΩ insulation resistance
  • Contact resistance
    • ≤3mΩ center contact
    • ≤2mΩ outer contact
  • -65°C to +165°C temperature range
Yayınlandı: 2016-06-02 | Güncellenmiş: 2022-03-11