Amphenol Commercial 0.8mm High-Speed Board-to-Board Connectors

Amphenol Commercial 0.8mm High-Speed Board-to-Board Connectors provide high contact force, ensuring mating reliability. These board-to-board connectors feature robust mating for strong connections and high-speed performance. The broad range of pin counts and stacking heights offer maximum design flexibility. The series includes options for high-density applications. Typical applications for Amphenol Commercial 0.8mm High-Speed Board-to-Board Connectors include high-end computers, routers, servers, test cards/card extenders, and more.

Features

  • High contact force ensures mating reliability
  • Robust mating provides strong connections
  • Strong signal integrity support
  • Wide range of options
  • Polarization key at pin edge
  • Optimized high-speed performance at all stacking heights

Applications

  • High-end computers
  • Test cards and card extenders
  • Routers
  • Servers
  • IP phones
  • Telecom/datacom equipment
  • Test and measurement equipment
Yayınlandı: 2016-01-13 | Güncellenmiş: 2023-05-30