Amphenol Times Microwave Systems HPQD™ & MPQD™ Quick Disconnect Connectors
Amphenol Times Microwave Systems HPQD™ and MPQD™ Quick Disconnect Connectors are designed for high-power applications. Featuring a quick-disconnect mechanism, the Amphenol Times Microwave Systems HPQD and MPQD Connectors are compatible with other interfaces. HPQD and MPQD feature DC to 1.0GHz operating frequency, 2700VRMS voltage rating, and 500 mating cycles. The product line includes cable connectors, cable assemblies, receptacles, and adapters with HPQD and MPQD interfaces.Features
- HPQD
- For very high power/voltage applications
- DC to 1.0GHz operating frequency
- Secure connection
- ≥1000N (typical) cable-connector retention
- ≤70N engage force
- ≥10N disengage force
- Compatible with other interfaces
- MPQD
- For high power/voltage applications
- DC to 1.0GHz operating frequency
- Secure connection
- ≥1000N (typical) cable-connector retention
- ≤35N engage force
- ≥10N disengage force
- Compatible with other interfaces
Applications
- Wafer manufacturing equipment
- Clean rooms, low contamination environments
- RF generators
- Matching networks
- Ion implanters
- Industrial lasers
- Industrial cooking/heating
Specifications
- 2700VRMS voltage rating
- 500 mating cycles
- -0.1dB typical insertion loss
- 1.0GHz maximum frequency
Yayınlandı: 2022-04-12
| Güncellenmiş: 2022-04-28